You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green - 

E8201LG

E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green
E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green
E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green
E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green
E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green
E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green
E8201LG - 850W Hurricane AX85 Upright Cyclone Vacuum Cleaner, Lime Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOMELIFE HOMELIFE
Manufacturer Part No:
E8201LG
Order Code:
SB08408
Product Range
-
Also Known As:
GTIN UPC EAN: 5052337012916
Technical Datasheet:
E8201LG   Datasheet
See all Technical Docs

Product Overview

The Homelife Hurricane AX85 corded Upright Vacuum Cleaner is the perfect home cleaning companion, especially for those with pets. The 850w cyclone suction is perfect for multi-surface cleaning, while the specially designed air-driven pet and stair brush makes easy work of pet hairs and stubborn ingrained dirt. The flexible hose and conveninet crevice tool ensure effective access to all areas from ceilings to underneath cabinets and sofas. The lightweight, high efficiency design provides a 1.6ltr canister that can hold a substantial amount of dust and debris and has a quick-release mechanism for emptying. The 6m cable allows for complete freedom of movement, making it perfect for most family homes.
  • Powerful 850W cyclone action for multi-surface cleaning
  • 12,000 Pa Vacuum power
  • Suitable for hard and soft floor cleaning
  • Large, easy empty 1.6l dust cannister
  • Specially designed air-driven brush head
  • 2m Flexible hose with 2-in-1 crevice tool
  • HEPA Sponge filter removes over 95% dust particles and is washable
  • 6m Power cable for effective reach

Contents

Vacuum, crevice tool, pet brush and user guide

Product Information


:
Electric

:
240V

:
-

:
850W

:
1.6l

:
-

:
12000Pa

:
6m

:
260mm

:
1110mm

:
275mm

:
6.7kg

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5052337012916

17 In stock Need more?

???PF_PDP_RSP_SUP???

£52.49 ( £62.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.49 (£62.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £49.00 (£58.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --