You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Tornado CX15 Cordless Cyclone Vacuum Cleaner, Electric Blue -
E8211BL
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- E8211BL
- Order Code:
- SB08409
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337012923
- Technical Datasheet:
- E8211BL Datasheet
Product Overview
- Lightweight handheld vacuum cleaner with powerful cyclone action
- 8000Pa Vacuum power with 10,000Pa Turbo Mode
- Convenient 0.7l dust container is easy to empty
- 2-in-1 Brush and long reach crevice tool
- Hygenic HEPA filter is easily washable
- Rechargeable Li-ion battery provides 35 minutes run time
- LED Battery status indicator
- Wall mountable holder and charging dock included
Contents
Vacuum, charger, brush head, crevice tool, wall mount and user guide
Product Information
- :
- Cordless
- :
- -
- :
- 22.2V
- :
- 150W
- :
- 0.7l
- :
- -
- :
- 8000Pa
- :
- -
- :
- 220mm
- :
- 1150mm
- :
- 110mm
- :
- 1.2kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.82 (£66.98) | ( ) |
3+ | £52.00 (£62.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.