You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35W Swing Poise Desk Lamp, Grey -
L945GR
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- L945GR
- Order Code:
- LA11381
- Product Range
- HomeLife - Swing Poise Lamps
- Also Known As:
- GTIN UPC EAN: 5052337012374
Product Range Selector (HomeLife - Swing Poise Lamps)
See all from this product rangeProduct Overview
- Versatile lamp head tilt and swivel
- Adjustable reach swing arm
- Inline on/off switch
- Weighted base
- Requires 1x E14 bulb (not included)
- Max. height: 52cm (approx.)
- Max. reach: 35cm (approx.)
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 580mm
- :
- 160mm
- :
- -
- :
- HomeLife - Swing Poise Lamps
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.75 (£17.70) | ( ) |
5+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.