You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Switch, NO, 70°C - 

T23B070ASR2-15

T23B070ASR2-15 - Thermal Switch, NO, 70°C
T23B070ASR2-15 - Thermal Switch, NO, 70°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
T23B070ASR2-15
Order Code:
SW03182
Product Range
T23 Series
Technical Datasheet:
T23B070ASR2-15   Datasheet
See all Technical Docs

Product Range Selector (T23 Series)

See all from this product range

Product Overview

The T23B070ASR2-15 is a Thermal Switch with brass tin-plated quick-connect terminals and SPST-NO contact configuration. The thermal switch has aluminium sensing cap, ceramic actuating pin and steel nickel-plated bracket.
  • 50MΩ at 500VDC Minimum insulation resistance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information


:
70°C

:
55°C

:
Normally Open

:
Quick Connect

:
Flange Mount

:
250VAC/16A, 240VAC/15A

:
T23 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock

5 more will be available week commencing 15/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.25 ( £2.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.25 (£2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --