You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Sensor, 0-30PSIG -
24PCDFA6G
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 24PCDFA6G
- Order Code:
- SN36180
- Product Range
- 24PC Series
- Technical Datasheet:
- 24PCDFA6G Datasheet
Product Range Selector (24PC Series)
See all from this product rangeProduct Overview
- Alignment pins for position accuracy
- Small package size (less than one half the size of the 26PC) and compact surface mount profile
- 3.18mm (0.125") Diameter pick-up feature for use in pick and place machines
- Maximum peak reflow temperature of 260°C (500°F)
- Gage, vacuum gage, differential gage, wet/wet differential sensing
- True wet/wet differential sensing
- Proven elastomeric interconnections of the 20PC family
- Temperature compensation
- End point calibration
- Sensor consists of only five components
- Elastomeric construction
Applications
Sensing & Instrumentation, Medical, Industrial
Product Information
- :
- Gauge
- :
- 0psi
- :
- 30psi
- :
- 2.5VDC
- :
- Straight
- :
- 12VDC
- :
- 2mA
- :
- SIP
- :
- 4Pins
- :
- Analogue
- :
- -
- :
- Single Axial Barbless
- :
- Through Hole
- :
- -
- :
- Gas, Liquid
- :
- -40°C
- :
- 85°C
- :
- 24PC Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.64 (£30.77) | ( ) |
| 5+ | £23.98 (£28.78) | ( ) |
| 25+ | £23.15 (£27.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























