You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Medical Pressure Sensor, 100PSI, 10VDC - 

26PCFFA6G

26PCFFA6G - Medical Pressure Sensor, 100PSI, 10VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
26PCFFA6G
Order Code:
SN37014
Product Range
26PC Series
Technical Datasheet:
26PCFFA6G   Datasheet
See all Technical Docs

Product Range Selector (26PC Series)

See all from this product range

Product Overview

The 26PCFFA6G is a miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
  • Media flow-through port
  • True wet/wet differential sensing
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Applications

Sensing & Instrumentation, Medical, Agriculture, Industrial

Product Information


:
Gauge

:
0psi

:
100psi

:
2.5VDC

:
Straight

:
16VDC

:
-

:
SIP

:
4Pins

:
Analogue

:
-

:
Single Axial Barbless

:
Through Hole

:
-

:
Liquid

:
-40°C

:
85°C

:
26PC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£77.56 ( £93.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.56 (£93.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £71.60 (£85.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --