You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evaporative Air Cooler with Remote Control -
CL30XC
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- CL30XC
- Order Code:
- HG01448
- Technical Datasheet:
- CL30XC Datasheet
Product Overview
- Low power consumption
- Water capacity: 30L
- Cools up to 30m²
- Powerful air flow 300m³/hr
- 3 Speeds: high, medium & low
- Low water alarm
- Ice compartment for faster cooling
- Adjustable humidification level
- Honeycomb cooling media & carbon-dust filter
- Detachable water tank
- LCD Control panel
- Max timer duration of up to 8 hours
Contents
Evaporative Air Cooler, Remote Control, User Manual & Warranty Guide
Product Information
Technical Documents (2)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 19/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
1 more will be available week commencing 19/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £261.34 (£313.61) | ( ) |
3+ | £250.36 (£300.43) | ( ) |
12+ | £242.55 (£291.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.