You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Side Rotary Limit Switch, 4.9N, 1NO / 2NC, 300V - 

GLCB01A1A

GLCB01A1A - Side Rotary Limit Switch, 4.9N, 1NO / 2NC, 300V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
GLCB01A1A
Order Code:
SW06690
Product Range
-
Technical Datasheet:
GLCB01A1A   Datasheet
See all Technical Docs

Product Overview

The GLCB01A1A is a 1NO/1NC SPDT snap-action Global Limit Switch with side rotary actuator and 19 x 6mm adjustable steel roller. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
  • Metal miniature body for indoor and outdoor applications
  • Heads can be positioned at 90° increments for design flexibility
  • Large existing install base and channel allows for quick delivery worldwide
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
  • Silver contacts for power switching
  • Normally closed contacts are positive opening
  • Easy to install
  • Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
  • Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
  • PG 13.5 Conduit

Applications

Automotive, Commercial, Industrial, Maintenance & Repair

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information


:
Side Rotary

:
1NO / 1NC

:
10A

:
300V

:
4.9N

:
-

:
10A

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£69.97 ( £83.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.97 (£83.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £63.41 (£76.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --