You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wobble Coil Spring Limit Switch, 1NO / 1NC, 1.3N, 600V, 10A -
GLDB01E7B
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- GLDB01E7B
- Order Code:
- SW06799
- Product Range
- GLS
- Technical Datasheet:
- GLDB01E7B Datasheet
Product Range Selector (GLS)
See all from this product rangeProduct Overview
- Operates with a maximum force of 1.3N [0.29lb max]
- Snap action contact type with silver material, 1NC/1NO contacts
- Conduit options include PG 13.5 and 20mm
- Rated insulation voltage is 300V and rated impulse voltage is 2.5kV
- Sealed to IP66 and NEMA/UL 1, 4, 12, and 13
- Operating temperature range from -40°C to 85°C [-40°F to 185°F]
- Mechanical life up to 10 million cycles
- Coil spring wobble actuation
- Durable thermoplastic housing
- Certified for global applications: CE, UL, CSA, CCC
Warnings
Product Information
- :
- Wobble Coil Spring
- :
- 1NO / 1NC
- :
- 10A
- :
- 600V
- :
- 1.3N
- :
- GLS
- :
- 10A
- :
- 250V
Technical Documents (3)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.86 (£75.43) | ( ) |
3+ | £58.03 (£69.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.