You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Humidity Sensor, 5.8V, 3.5%, SIP, 5s - 

HIH-4010-001

HIH-4010-001 - Humidity Sensor, 5.8V, 3.5%, SIP, 5s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HIH-4010-001
Order Code:
SN37018
Product Range
-
Technical Datasheet:
HIH-4010-001   Datasheet
See all Technical Docs

Product Overview

The HIH-4010-001 is a Humidity Sensor, designed specifically for high volume OEM users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the humidity sensor is often ideally suited for low drain, battery-operated systems. Tight sensor interchange-ability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The humidity sensor delivers instrumentation-quality RH (relative humidity) sensing performance. The humidity sensor is an uncovered integrated humidity sensor. All three products are available in two lead space configurations. The RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.
  • Moulded thermoset plastic housing
  • Near linear voltage output vs. %RH
  • Laser-trimmed interchange-ability
  • Enhanced accuracy, fast response
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

Applications

Consumer Electronics, HVAC, Medical, Industrial, Power Management, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
3.5%

:
Relative

:
0% to 100% Relative Humidity

:
5.8V

:
3.5%

:
SIP

:
4VDC

:
5.8VDC

:
5s

:
SIP

:
3Pins

:
-

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£47.56 ( £57.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.56 (£57.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £45.89 (£55.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --