You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Humidity, IC, 2.7V - 

HIH-5030-001

HIH-5030-001 - Sensor, Humidity, IC, 2.7V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HIH-5030-001
Order Code:
SN36419
Product Range
HIH-5030
Technical Datasheet:
HIH-5030-001   Datasheet
See all Technical Docs

Product Range Selector (HIH-5030)

See all from this product range

Product Overview

The HIH-5030-001 is a surface mount low voltage humidity sensor IC. This device operates down to 2.7VDC and ideal in battery powered systems where supply is nominal 3VDC. The HIH-5030-001 is designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to controller or other device is made possible by this sensor’s near linear voltage output. It is ideally suited for many low drain, battery operated systems with typical current draw of only 200μA. Tight sensor interchangeability eliminates calibration costs. The HIH-5030-001 delivers instrumentation quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD package. This RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning.
  • Moulded thermoset plastic housing
  • Chemically resistant
  • Low power design and enhanced accuracy
  • Fast response time
  • Stable, low drift performance
  • Supply voltage range from 2.7VDC to 5.5VDC
  • Operating humidity range from 0%RH to 100%RH
  • Accuracy of ±3%RH (best fit straight line)
  • Response time of 5s (1/e in slow moving air)
  • Operating temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Medical, Industrial

Product Information


:
3%

:
Relative

:
0% to 100% Relative Humidity

:
3.3V

:
3.5%

:
2.7VDC

:
5.5VDC

:
5s

:
-

:
3Pins

:
-

:
Surface Mount

:
-40°C

:
85°C

:
HIH-5030

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£11.96 ( £14.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.96 (£14.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.80 (£12.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --