You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature and Humidity Sensor, 4.5%, SMD - 

HIH6030-021-001

HIH6030-021-001 - Temperature and Humidity Sensor, 4.5%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HIH6030-021-001
Order Code:
SN37021
Product Range
HumidIcon HIH6000
Technical Datasheet:
HIH6030-021-001   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (HumidIcon HIH6000)

See all from this product range

Product Overview

HIH6030-021-001 is a HIH6000 series, Humid Icon™ digital humidity/temperature sensor. Potential applications include industrial and medical.
  • Industry-leading long-term stability
  • Industry-leading reliability
  • Lowest total cost solution
  • True temperature-compensated digital I²C or SPI output
  • Energy efficiency, ±4.0%RH accuracy
  • Digital output type, 2.3Vdc to 5.5Vdc supply voltage
  • Without filter, non-condensing, SPI output
  • Resolution is 0.04%RH maximum at (14 bit ADC resolution)
  • Operating temperature range from -40 to 100°C
  • SOIC-8 SMD package

Product Information


:
0% to 100% Relative Humidity

:
± 4.5% RH

:
± 0.5°C

:
6s

:
30s

:
I2C

:
Digital

:
SOIC

:
8Pins

:
-40°C

:
100°C

:
2.3V

:
5.5V

:
HumidIcon HIH6000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.34 ( £5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.16 (£4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --