You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature and Humidity Sensor, Digital, 2.3 to 5.5 V, -25°C to 85°C, SOIC-8 -
HIH6130-021-001
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- HIH6130-021-001
- Order Code:
- SN37017
- Product Range
- HumidIcon HIH6100
- Technical Datasheet:
- HIH6130-021-001 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (HumidIcon HIH6100)
See all from this product rangeProduct Overview
- Optional one or two %RH level alarm outputs
- Multifunction ASIC
- Halogen-free
- Hydrophobic filter and condensation-resistant
- I²C digital communication format
- Industry-leading long-term stability
- Energy efficient
- High resolution
Applications
HVAC, Test & Measurement, Communications & Networking, Industrial, Sensing & Instrumentation
Warnings
Product Information
- :
- 10% to 90% Relative Humidity
- :
- ± 4% RH
- :
- ± 0.5°C
- :
- 6s
- :
- 30s
- :
- I2C
- :
- Digital
- :
- SOIC
- :
- 8Pins
- :
- -25°C
- :
- 85°C
- :
- 2.3V
- :
- 5.5V
- :
- HumidIcon HIH6100
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.63 (£9.16) | ( ) |
5+ | £7.07 (£8.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.