You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medical Pressure Sensor,1 PSI, Analogue, Differential -
SSCSNBN001PDAA5
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SSCSNBN001PDAA5
- Order Code:
- SN37016
- Product Range
- SSC Series
- Technical Datasheet:
- SSCSNBN001PDAA5 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (SSC Series)
See all from this product rangeProduct Overview
- Proprietary Honeywell technology
- Protected by multiple global patents
- Industry-leading long-term stability
- Total error band (TEB)
- Industry-leading accuracy
- High burst pressures
- High working pressure ranges
- Industry-leading flexibility
- Wide variety of pressure ranges
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
- Optional internal diagnostic function
- Energy efficient
Applications
Sensing & Instrumentation, Medical, HVAC, Test & Measurement, Industrial
Product Information
- :
- Differential
- :
- -1psi
- :
- 1psi
- :
- 5.25VDC
- :
- Axial
- :
- 4.75VDC
- :
- 3.5mA
- :
- SIP
- :
- 4Pins
- :
- Analogue
- :
- ± 0.25%
- :
- Dual Axial Barbless, Same Side
- :
- Through Hole
- :
- -
- :
- Dry Gas
- :
- -40°C
- :
- 85°C
- :
- SSC Series
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.61 (£34.33) | ( ) |
| 5+ | £26.99 (£32.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























