You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

11 Pin DIN Rail Mount, 250V AC, 10A - 

10FF-3Z-C3

10FF-3Z-C3 - 11 Pin DIN Rail Mount, 250V AC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONGFA HONGFA
Manufacturer Part No:
10FF-3Z-C3
Order Code:
SW07040
Technical Datasheet:
10FF-3Z-C3   Datasheet
See all Technical Docs

Product Range Selector (Hongfa - 10FF Series - DIN Rail Mount Socket Relays)

See all from this product range

Product Overview

  • The dielesctric strength can reach 2000V AC and the insulation resistance is 1000MΩ
  • Dielectric strength: 2000V AC (min)
  • Maximum wire size: 1x 4mm² / 2x 2.5mm² , 1x 12AWG / 2x 14AWG
  • Wire strip length: 7mm

Product Information


:
DIN Rail

:
Plug In

:
11Pins

:
10A

:
250V

:
Hongfa - 10FF Series - DIN Rail Mount Socket Relays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£2.84 ( £3.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.84 (£3.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.48 (£2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --