You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Relay Socket with Plastic Retainer, 250V AC, 7A -
18FF-4Z-C4 + 18FF-H4 + 18FF-M1
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- 18FF-4Z-C4 + 18FF-H4 + 18FF-M1
- Order Code:
- SW07041
- Technical Datasheet:
- 18FF-4Z-C4 + 18FF-H4 + 18FF-M1 Datasheet
Product Range Selector (Hongfa - 18FF Series)
See all from this product rangeProduct Overview
- The dielesctric strength can reach 2000V AC and the insulation resistance is 1000MΩ
- Finger protection device
- Maximum wire size: 1x 4mm² / 2x 2.5mm² , 1x 12AWG / 2x 14AWG
- Wire strip length: 7mm
Product Information
- :
- DIN Rail
- :
- Plug In
- :
- -
- :
- 7A
- :
- 250V
- :
- Hongfa - 18FF Series
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.38 (£4.06) | ( ) |
5+ | £3.26 (£3.91) | ( ) |
10+ | £3.10 (£3.72) | ( ) |
25+ | £2.95 (£3.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.