You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Pole Interface DIN Rail Relay Module, 24V DC, 16A -
1RM-24-16A-3
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- 1RM-24-16A-3
- Order Code:
- SW06988
- Product Range
- 1RM Series
- Technical Datasheet:
- 1RM-24-16A-3 Datasheet
Product Range Selector (1RM Series)
See all from this product rangeProduct Overview
- Change Over Contacts
- Supplied complete, relay, LED, socket, ejector clip and identification label
- Supply Status LED as standard
- 35mm Din Rail mounting
Product Information
- :
- 1CO
- :
- 24V
- :
- 16A
- :
- 1RM Series
- :
- DIN Rail
- :
- DC
- :
- 250V
- :
- Plug In
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.91 (£5.89) | ( ) |
5+ | £4.67 (£5.60) | ( ) |
10+ | £4.44 (£5.33) | ( ) |
25+ | £4.31 (£5.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.