You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Pole Interface DIN Rail Relay Module, 24V DC, 8A -
2RM-24-3
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- 2RM-24-3
- Order Code:
- SW06992
- Technical Datasheet:
- 2RM-24-3 Datasheet
Product Range Selector (Hongfa - 2RM Series - Double Pole 8A Relay Interface Modules)
See all from this product rangeProduct Overview
- Change Over Contacts
- Supplied complete, relay, LED, socket, ejector clip and identification label
- Supply Status LED as standard
- 35mm Din Rail mounting
Product Information
- :
- 2CO
- :
- 24V
- :
- 8A
- :
- Hongfa - 2RM Series - Double Pole 8A Relay Interface Modules
- :
- DIN Rail
- :
- DC
- :
- 250V
- :
- Plug In
- :
- -
- :
- -
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.44 (£6.53) | ( ) |
5+ | £5.25 (£6.30) | ( ) |
10+ | £4.98 (£5.98) | ( ) |
25+ | £4.75 (£5.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.