You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Pole Interface DIN Rail Relay Module, 6mm Wide, 240V AC, 6A -
41F-1Z-C2-4-240
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- 41F-1Z-C2-4-240
- Order Code:
- SW07005
- Technical Datasheet:
- 41F-1Z-C2-4-240 Datasheet
Product Range Selector (Hongfa - 41F-1Z-C2 Series - 6mm Wide Single Pole 6A Relay Interface Modules)
See all from this product rangeProduct Overview
- Change Over Contacts
- Supplied complete, Relay and Socket
- Sensitive Coil
- 35mm Din Rail mounting
- Compact 6mm wide design
Product Information
- :
- 1CO
- :
- 240V
- :
- 6A
- :
- Hongfa - 41F-1Z-C2 Series - 6mm Wide Single Pole 6A Relay Interface Modules
- :
- DIN Rail
- :
- AC
- :
- 250V
- :
- Plug In
- :
- -
- :
- -
- :
- -
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.07 (£12.08) | ( ) |
5+ | £9.72 (£11.66) | ( ) |
10+ | £9.23 (£11.08) | ( ) |
25+ | £8.79 (£10.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.