You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Pole Chassis Mount High Power Relay, 1CO, 12V DC, 30A -
HF105F-4/012D-1ZSTF
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- HF105F-4/012D-1ZSTF
- Order Code:
- SW07013
- Technical Datasheet:
- HF105F-4/012D-1ZSTF Datasheet
Product Range Selector (Hongfa - HF105F-4/012D Series - Single Pole Miniature High Power Chassis Mount Relays)
See all from this product rangeProduct Overview
- Change Over Contacts
- 2.5kV dielectric strength (between coil and contacts)
- Heavy load up to 7200VA
- Chassis mount
Product Information
- :
- 1CO
- :
- 12V
- :
- 30A
- :
- Hongfa - HF105F-4/012D Series - Single Pole Miniature High Power Chassis Mount Relays
- :
- Chassis
- :
- DC
- :
- 250V
- :
- Screw
- :
- -
- :
- -
- :
- 155ohm
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.00 (£4.80) | ( ) |
5+ | £3.86 (£4.63) | ( ) |
10+ | £3.67 (£4.40) | ( ) |
25+ | £3.49 (£4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.