You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Miniature Intermediate Power Relay, 4C, 120V AC, 6A -
HF18FH/A120-4Z13D
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- HF18FH/A120-4Z13D
- Order Code:
- SW07031
- Product Range
- HF18FH Series
- Technical Datasheet:
- HF18FH/A120-4Z13D Datasheet
Product Range Selector (HF18FH Series)
See all from this product rangeProduct Overview
- Change Over Contacts
- Transparent dust cover
Product Information
- :
- 4PDT
- :
- 120VAC
- :
- 6A
- :
- HF18FH Series
- :
- Socket
- :
- Non Latching
- :
- 250V
- :
- Plug In
- :
- 30V
- :
- Silver Nickel
- :
- 4.08kohm
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.65 (£5.58) | ( ) |
5+ | £4.42 (£5.30) | ( ) |
10+ | £4.21 (£5.05) | ( ) |
25+ | £4.08 (£4.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.