You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Miniature Intermediate Power Relay, 2CO, 12V DC, 6A -
HF92F-012D-2C21S
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- HF92F-012D-2C21S
- Order Code:
- SW07036
- Technical Datasheet:
- HF92F-012D-2C21S Datasheet
Product Range Selector (Hongfa - HF92F Series - 2 Pole Miniature Intermediate Power Relays)
See all from this product rangeProduct Overview
- 30A switching capability
- Creepage distance: 8mm
- 4kV dielectric strength (between coil and contacts)
- UL insulation system: Class F
Product Information
- :
- 2CO
- :
- 12V
- :
- 30A
- :
- Hongfa - HF92F Series - 2 Pole Miniature Intermediate Power Relays
- :
- Chassis
- :
- DC
- :
- 250V
- :
- Quick Connect
- :
- -
- :
- -
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.76 (£16.51) | ( ) |
5+ | £13.28 (£15.94) | ( ) |
10+ | £12.62 (£15.14) | ( ) |
25+ | £12.02 (£14.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.