You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Birmingham Short Fixing Aluminium Lever UPVC Double Glazed Door Handles, 44mm Door Thickness, F3 Gold - 

3627036

3627036 - Birmingham Short Fixing Aluminium Lever UPVC Double Glazed Door Handles, 44mm Door Thickness, F3 Gold
3627036 - Birmingham Short Fixing Aluminium Lever UPVC Double Glazed Door Handles, 44mm Door Thickness, F3 Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOPPE HOPPE
Manufacturer Part No:
3627036
Order Code:
FN04551
Product Range
Hoppe - Birmingham Door Handles
Also Known As:
GTIN UPC EAN: 4012789645002
Technical Datasheet:
3627036   Datasheet
See all Technical Docs

Product Range Selector (Hoppe - Birmingham Door Handles)

See all from this product range

Product Overview

  • HOPPE aluminium handle set on narrow backplate for profile doors
  • Tested to DIN EN 1906: 26-0040A
  • Bearing: Sprung fixed/movable door handles, maintenance-free slide bearing
  • Connection: HOPPE solid spindle
  • Base: Stainless steel/nylon, supporting lugs
  • Fixing: Visible inside, bolt-through, M5 thread screws, cover caps for screw heads
  • Version: Set with narrow backplate (3811N)
  • Material: Aluminium
  • Finish: F3 aluminium gold effect
  • Keyhole: Euro profile cylinder
  • Hole Distance: 92mm
  • Category of Use: Category of use grade 2 – DIN EN 1906
  • Door Thickness: 44mm
  • Spindle Size: 8mm
  • Short Fixing Centres: 122mm

Product Information


:
9.65"

:
245mm

:
-

:
-

:
1.18"

:
30mm

:
Aluminium

:
Lever Lock

:
Hoppe - Birmingham Door Handles

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4012789645002

7 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£10.04 ( £12.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.04 (£12.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --