You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Atlanta Short Fixing Aluminium Lever Security UPVC Double Glazed Door Door Handles, 60mm Door Thickness - 

3686010

3686010 - Atlanta Short Fixing Aluminium Lever Security UPVC Double Glazed Door Door Handles, 60mm Door Thickness
3686010 - Atlanta Short Fixing Aluminium Lever Security UPVC Double Glazed Door Door Handles, 60mm Door Thickness

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOPPE HOPPE
Manufacturer Part No:
3686010
Order Code:
FN04539
Product Range
Hoppe - Atlanta Security Handles
Also Known As:
GTIN UPC EAN: 4012789713961
Technical Datasheet:
3686010   Datasheet
See all Technical Docs

Product Range Selector (Hoppe - Atlanta Security Handles)

See all from this product range

Product Overview

  • Aluminium security handle set on narrow backplate with cylinder cover for profile doors
  • Tested to DIN EN 1906: 26-0040A
  • Bearing: loose door handles, spring cassettes, maintenance-free slide bearing
  • Connection: HOPPE Quick-Fit connection with HOPPE solid spindle (spindle - receiver components)
  • Cylinder Cover: Hardened steel, for cylinder projection 10-18mm
  • Backplates: With supporting lugs
  • Fixing: Visible inside, bolt-through, M6 thread screw and M10 thread screw with M6 thread inside
  • Version: Set with narrow backplate (3260N-ZA/3831N)
  • Material: Aluminium
  • Finish: F1 aluminium silver effect
  • Keyhole: Euro profile cylinder
  • Security Grade: PAS 24
  • Door Thickness: 60mm
  • Spindle Size: 8mm
  • Short Fixing Centres: 122mm

Product Information


:
9.53"

:
242mm

:
-

:
-

:
1.37"

:
35mm

:
Aluminium

:
Lever Lock

:
Hoppe - Atlanta Security Handles

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4012789713961

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£35.14 ( £42.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.14 (£42.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --