You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25m Wonderhoze Expandable Anti-Kink Garden Hose Pipe -
100-100-244
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 100-100-244
- Order Code:
- SI20247
- Also Known As:
- GTIN UPC EAN: 5010646991971
Product Overview
- Wonderhoze is a ready-to-use alternative hose, that is comfortable, soft and expandable. The Wonderhoze shrinks back in size after use for convenient storage
- Includes the Hozelock nozzle, an adjustable spray ideal for cleaning and watering. Perfect for quick tasks around the garden
- A soft yet durable woven fabric outer layer for comfort when watering yet designed to withstand pathways, gravel and being used in the garden
- Lightweight – Easy to carry in both lengths. Enjoy your green space without the struggle of traditional hoses
- Expands up to 3x, allowing the hose to fully expand before watering to reach its full length
- Drain the hose allowing the smooth inner layer to retract back to its original size, making it easy to store
- Never Kinks – Wonderhoze never kinks, ensuring a continuous water flow
- Hozelock Quick Connect System – Simply ‘click and connect’ to a wide range of hose end and accessories
- Leak-Free Fittings – Hozelock guaranteed leak-free fittings, give you a water-tight connection
- Easy to Store – Due to its compact size after use, Wonderhoze is easy to store away
- 5 Year Guarantee* (*3 years + an additional 2 years if you register online)
- Phthalate Free – Wonderhoze is free from Phthalates, heavy metals and harmful toxins
- Packaging – The display carton supplied with Wonderhoze is made from 100% recycled materials, whilst the inks used are water-based
- This means that the packaging is both recyclable and compostable!
Product Information
- :
- -
- :
- 25m
- :
- -
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.59 (£43.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.