You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50m Select Garden Hose Pipe -
100-100-609
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 100-100-609
- Order Code:
- SI20238
- Also Known As:
- GTIN UPC EAN: 5010646056731
Product Range Selector (Hozelock - Select Hoses)
See all from this product rangeProduct Overview
- Ideal for new gardeners, or for those who want a simple, yet hard wearing multi-purpose hose for general garden watering tasks
- Multi-purpose, hard-wearing hose for garden watering
- 4 Layers with braided reinforcement
- Weather proof with UV & frost protection guarantees that your hose can be used effectively in a range of climates from -20°C up to 40°C
- Braided technology maintains the structure ensuring water is effectively delivered to your garden
- Flexible PVC for added strength and easy handling
- Smooth Inner Layer to enhance water flow
- Packaging – The header card supplied with Select Hose, is made from 100% recycled materials, whilst the inks are water based
- This means that the packaging is both recyclable and compostable
Product Information
- :
- -
- :
- 50m
- :
- -
- :
- 12.5mm
- :
- Hozelock - Select Hoses
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.65 (£43.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.