You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30m Ultraflex Anti-Kink Garden Hose Pipe - 

100-100-618

100-100-618 - 30m Ultraflex Anti-Kink Garden Hose Pipe
100-100-618 - 30m Ultraflex Anti-Kink Garden Hose Pipe
100-100-618 - 30m Ultraflex Anti-Kink Garden Hose Pipe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOZELOCK HOZELOCK
Manufacturer Part No:
100-100-618
Order Code:
SI20241
Also Known As:
GTIN UPC EAN: 3506111170085

Product Overview

Flexible, anti-kink hose which is easy to use and manoeuvre around the garden.
  • Weather proof with UV & frost protection guarantees that your hose can be used effectively in a range of climates from -15°C up to 60°C
  • Soft & Flex technology delivers superb resistance to kinking, giving the feeling of lightness and flexibility allowing you to manoeuvre your hose effortlessly
  • Knitted anti-twist technology ensures the hose doesn't twist under pressure providing a continuous flow and eliminates the frustrations caused by a hose kinking
  • Smooth Inner Layer to enhance water flow
  • Guarantee – Ultraflex is supplied with a 20 year guarantee
  • Packaging – The knitted hose range is made from 40% recycled PVC
  • The header card supplied with Ultimate hose, is made from 100% recycled materials, whilst the inks are water based
  • This means that the packaging is both recyclable and compostable

Product Information


:
-

:
30m

:
10.5mm

:
12.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3506111170085

4 In stock Need more?

???PF_PDP_RSP_SUP???

£33.13 ( £39.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.13 (£39.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --