You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyClear 9000 All in One Pond Pump & Filter System -
1768
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 1768
- Order Code:
- SI19722
- Product Range
- Hozelock - EasyClear
- Also Known As:
- GTIN UPC EAN: 5010646056526
Product Range Selector (Hozelock - EasyClear)
See all from this product rangeProduct Overview
- All-in-one unit that combines a pump, filter and UVC that can be fully submerged
- Pumps water around the pond increasing oxygen levels
- Sieves out solid particles
- Eliminates green water
- Creates an attractive – fountain or waterfall
- Easy installation with just one power cable
- Clear water guarantee
- For ponds up to 9000 litres (Size is based on a pond without fish)
- Max Flow: 2850 l/h
- Watts: 55W (230V)
- UV Lamp: 13W
- Cable Length: 10m (33ft)
Contents
EasyClear, 2 Tier Jet, 3 Tier Jet, Bell Jet & 4x Fountain Stem Extensions Pieces
Footnotes
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 2850l/h
- :
- -
- :
- 55W
- :
- -
- :
- -
- :
- -
- :
- Hozelock - EasyClear
- :
- UK Type G
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £154.12 (£184.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.