You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm, 20mm & 25mm Universal Hose Tee, Small -
1728
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 1728
- Order Code:
- SI19738
- Product Range
- Hozelock - Pond Hose Fittings
- Also Known As:
- GTIN UPC EAN: 5010646031820
Product Range Selector (Hozelock - Pond Hose Fittings)
See all from this product rangeProduct Overview
- Turn one flow into two – The Hozelock Universal Tee Connector is an easy and effective way to split a single flow of water equally into two
- Sturdy solutions – Consisting of three universal hosetails joined together, it can match almost all hose diameters
- Made from the highest quality PVC material
- Fits flexible hose sizes 12mm, 20mm & 25mm
Product Information
- :
- Hozelock - Pond Hose Fittings
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.35 (£6.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.