You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Threaded Tap & Hose End Connector -
2071 6025
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2071 6025
- Order Code:
- SI20261
- Also Known As:
- GTIN UPC EAN: 5010646976251
Product Range Selector (Hozelock - Connectors)
See all from this product rangeProduct Overview
- Hose End Connector (12.5mm & 15mm)
- Twin pad Soft Touch – provides comfortable grip for easy connection/disconnection even when wet
- Click & Connect Technology – attaches and secures in seconds
- Leak proof – delivering water from tap to end and nothing in between
- 3/4” & 1/2” Outdoor Tap Connector:
- Suitable for use with 95% of all outdoor taps
- Includes adaptor for older tap styles
- Quick and simple to install
- Universal male hose end connector for simple attachment to your Hozelock System
Product Information
- :
- Hozelock - Connectors
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.65 (£6.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.