You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flowmax 3 Way Hose Pipe Tap Connector -
2250 0000
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2250 0000
- Order Code:
- SI20264
- Product Range
- Hozelock - Connectors
- Also Known As:
- GTIN UPC EAN: 5010646970761
Product Range Selector (Hozelock - Connectors)
See all from this product rangeProduct Overview
- The Flomax 3-Way Tap Connector allows you to connect two watering devices or hose pipes directly to one outside tap
- It has a third, permanently accessible outlet that rotates to allow water to be directed into a bucket or watering can
- Rotating Outlet – Ideal for being able to accurately dispense water into a bucket or watering can
- Twin Outlets – Increase the connections to your tap with two outlets that can be independently adjusted
- The removable threaded tap connectors allow you to screw devices such as automatic watering controllers directly to the unit
- Ergonomic Valves – Makes it easy to operate and allows you to adjust the flow for specific connections
- Easy to install – Supplied with a choice of 21mm (1/2" BSP), 26.5mm (3/4" BSP) or 33.3mm (1" BSP) adaptors for connection to most garden taps
- It saves you time and effort, as you can direct the flow and do not have to hold the bucket underneath the tap
- Ideal for use with automatic watering systems, controllers can be screwed directly underneath the tap
Product Information
- :
- Hozelock - Connectors
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.59 (£24.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.