You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
314m² Round Sprinkler Plus for Garden Hose -
2332P0000
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2332P0000
- Order Code:
- SI20256
- Also Known As:
- GTIN UPC EAN: 5010646944465
Product Range Selector (Hozelock - Sprinklers)
See all from this product rangeProduct Overview
- The ultimate lawn sprinkler – waters circles and part circles up to 20m in diameter
- Even coverage – Specially designed to give 100% even water coverage regardless of the water pressure (1-10 bar)
- Perfect for lawns and established plants – The sprinkler is mounted on a solid metal spike which gives stability when pushed into a lawn or a border
- They feature an ultra reliable, water-powered motor that operates at all pressures
- Easily Adjustable – The sprinkler can water a full circle or a part of a circle – adjustment is easy, simply slide the red setting rings
- There are 5 jets which gives a maximum area coverage of approx 314m² or 20m diameter
Product Information
- :
- Hozelock - Sprinklers
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.72 (£22.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.