You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Hose Hanger with 20m Hose Pipe -
2364
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2364
- Order Code:
- SI18222
- Also Known As:
- GTIN UPC EAN: 5010646059305
Product Overview
- Robust and built to last
- Stores up to 30m of 19mm hose
- Park points for connectors, nozzles and spray guns when not in use
- Easy and hassle free access to your hose and connectors
- A convenient way to store your hose and watering tools
- Supplied with 20m of 12.5mm select hose, hose and tap connectors, a nozzle, plus the screws, raw plugs and drill hole guide to attach it to the wall
Product Information
- :
- -
- :
- 20m
- :
- 12.5mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.12 (£34.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.