You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Auto Reel with 20m Garden Hose Pipe -
2401
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2401
- Order Code:
- SI18219
- Also Known As:
- GTIN UPC EAN: 5010646059541
Product Range Selector (Hozelock - Auto Reel)
See all from this product rangeProduct Overview
- Auto Reel smoothly and easily unwinds the hose enabling you to stop at any point
- Neatly stores and protects the hose in a tough Polypropylene UV stabilised case ensuring the hose remains protected
- Allows the Auto Reel to pivot 180° allowing you to reach every part of your garden. Auto Reel can be easily fitted or removed from the wall
- Integrated lock prevents the hose from being pulled out by children, ensuring the hose is only pulled out when needing to water the garden
- 20m of premium hose and soft-touch connectors
Product Information
- :
- -
- :
- 20m
- :
- -
- :
- -
- :
- Hozelock - Auto Reel
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.78 (£101.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.