You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25 Pot Automatic Garden Watering Kit - 

2804 1240

2804 1240 - 25 Pot Automatic Garden Watering Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOZELOCK HOZELOCK
Manufacturer Part No:
2804 1240
Order Code:
SI20269
Also Known As:
GTIN UPC EAN: 5010646982993
Technical Datasheet:
2804 1240   Datasheet
See all Technical Docs

Product Range Selector (Hozelock - Watering Timer Controller)

See all from this product range

Product Overview

Automatic watering for your patio pots, hanging baskets, borders, vegetable patches, and greenhouse plants. Saves time, water & effort when keeping your garden watered.
  • Automatically waters up to 25 containers. Ideal for watering new hedgerows too
  • Includes the Select Controller, which has a manual watering function, allowing you to water whenever your plants need it
  • Includes 16 pre-set programs to supply water from once a week up to four times a day
  • Building the network – the flexible tube can be cut and adapted to create your ideal watering system layout
  • It efficiently carries water from the main supply and delivers it to your plants via a network of drippers
  • Delivering the water – the kit comes complete with 20 pressure compensating drippers
  • These drippers deliver a steady 4 LPH flow of water to your plant
  • To function at their best, the drippers will need a pressure reducer at the start of the system
  • Pressure Compensation – the Pressure Compensating drippers emit exactly the same amount of water regardless of elevation or location within the system
  • Simple to Install and maintain – drippers can be dismantled & reassembled for debris removal or to be cleaned of limescale to ensure the water continues to flow
  • Saves time & water – using this micro-drip system not only saves time but also saves water
  • Drippers can be positioned to deliver water with pin-point accuracy directly to the roots of the plant, where it needs it most

Contents

Select Controller, Pressure Reducer, 15m x 13mm Supply Tube, 10m x 4mm Micro Tube, 15x 4LPH Nozzle Drippers with Stake, 10x 4LPH End-of-line Drippers, 14x 4mm T-Connectors, 10x 13mm Hose Adaptors, 13mm T-Connector, 2x 13mm Elbow Connectors, 5x Wall Clips, 10x 13mm Tube Adaptors, 10x Blanking Plugs, 4mm Tube Adaptor, 2x End Sleeves, 5x Saddle Clamps, 3/4 – 1/2” Tap Adaptor, 1 – 3/4” Tap Adaptor & Hole Punch

Product Information


:
Hozelock - Watering Timer Controller

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5010646982993

9 In stock Need more?

???PF_PDP_RSP_SUP???

£69.11 ( £82.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.11 (£82.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --