You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cascade 700 Small Fountain or Water Feature Pump, 700 l/h -
3352
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 3352
- Order Code:
- SI19713
- Product Range
- Hozelock - Cascade Pond Pumps
- Also Known As:
- GTIN UPC EAN: 5010646035767
Product Range Selector (Hozelock - Cascade Pond Pumps)
See all from this product rangeProduct Overview
- High efficiency motor for low running costs and long life
- Flow controls to adjust size of fountain and waterfall independently
- Ball joint for fountain stem angle adjustment
- Anti-clog foam free inlet cage reduces maintenance
- Special outlet for waterfall or feature with quick connect hose coupling
- Telescopic fountain pipe
- Comes complete with a telescopic fountain stem and a selection of distinctive fountain displays (Bell Jet, 2-Tier & 3 Tier)
- Fountain - Position the pump off the bottom of the pond with the fountain head above the water level
- Water Feature - Pumps sit comfortably in the reservoir of small, self-contained water features
- Max Fountain Height: 0.75m (2.46ft)
- Max Flow Rate: 700 l/h
- Flow Rate @ 1m: 120 l/h
- Max Head: 1.20m (3.9ft)
- Wattage: 13W
Contents
Pump, 3 Different Fountain Heads, 12.5mm (1/2") Hose Adaptor & Telescopic Fountain Stem Width Ball Joint
Footnotes
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 700l/h
- :
- -
- :
- 13W
- :
- -
- :
- -
- :
- -
- :
- Hozelock - Cascade Pond Pumps
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.85 (£44.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.