You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulsar Plus Comfort Knapsack Pressure Sprayer, 12L -
4712
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 4712
- Order Code:
- SI19031
- Also Known As:
- GTIN UPC EAN: 05010646062749
Product Range Selector (Hozelock - Knapsack Sprayers)
See all from this product rangeProduct Overview
- Contoured Container - Shaped to fit comfortably on the back with adjustable straps for added comfort. Suitable for both left or right-handed users
- Easy Pumping - The perfect compromise between power & frequency, thanks to the ergonomic pumping handle. Lever can be locked in position for storage
- Hozelocks innovative 3-in-1 Multi-Jet Nozzle allows the user to choose between Conical Mist/Jet, Narrow & Wide Fan spray patterns, whichever suits the treatment
- 1 Bar Pressure Regulator - For constant dosage to help save costs and protect the environment by not over-spraying
- Wide Opening - Includes a filter, enabling the user to fill, empty and clean with ease
- Translucent Tank - Enables the user to visualise the liquid level and dose accurately
- Other features include: Wide carrying handle, handle under the base, 60cm aluminium lance and the sprayer is equipped with a mixer
Product Information
- :
- Backpack Sprayer
- :
- 12l
- :
- Hozelock - Knapsack Sprayers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.08 (£92.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.