You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15m Superhoze Expanding Garden Hose Pipe -
8215
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 8215
- Order Code:
- SI19707
- Also Known As:
- GTIN UPC EAN: 5010646061254
Product Range Selector (Hozelock - Superhoze)
See all from this product rangeProduct Overview
- Expands up to 3x – Superhoze expands up to 3x its original length and then shrinks back down to its original size after use
- Lightweight – With its ultra-lightweight, Superhoze is easy to manoeuvre around the garden
- Never Kinks – Superhoze never kinks or tangles, ensuring a continuous water flow
- Leak Free Fittings – Hozelock guaranteed leak-free fittings, give you a water tight connection
- Hozelock Quick Connect System – Simply ‘click and connect’ to a wide range of hose end and accessories
- Easy to Store – Due to its compact size after use, Superhoze is easy to store away on a Hose Hanger
- 3 Years warranty + 2 additional years if the product is registered with Hozelock online
Contents
1x 21mm G½ (½"bsp) - 26mm G¾ (¾"bsp) Outdoor Tap Connector, 2x Aquastop Connectors, 1x Adjustable Nozzle
Product Information
- :
- -
- :
- 15m
- :
- -
- :
- 12.5mm
- :
- Hozelock - Superhoze
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.49 (£31.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.