You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Megaphone -
MP10
- Manufacturer:
- HQ POWER HQ POWER
- Manufacturer Part No:
- MP10
- Order Code:
- LS03841
- Also Known As:
- GTIN UPC EAN: 5410329411367
Product Overview
- 100m range depending on conditions
- Power supply: 4x1.5V D batteries (not included)
- Dimensions (ØxL): 155x245mm
- Weight: 490g
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.12 (£14.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.