You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm Top Hat Wall Mount Speaker Bracket, 25kg - 

VDLLB5

VDLLB5 - 35mm Top Hat Wall Mount Speaker Bracket, 25kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HQ POWER HQ POWER
Manufacturer Part No:
VDLLB5
Order Code:
ST01266
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329373856

Product Overview

A robust wall bracket suitable for speakers with top hat, including PA speakers. The bracket provides a practical, reliable solution for vibration free, quality listening. Ideal for home, schools, theatre and church applications.
  • Tilt adjustment for sound direction
  • Finished in black, epoxy treated, thick metal
  • Maximum load: 25kg
  • Tilt angles: 0°, 30°, 60°
  • Distance from wall: 220mm
  • Weight: 1.3kg

Applications

Audio, Industrial

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329373856

14 In stock Need more?

???PF_PDP_RSP_SUP???

£19.56 ( £23.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.56 (£23.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.68 (£21.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --