You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120g Digital Precision Weighing Scale -
BEETLE BE120
Product Overview
- LCD display with backlight
- g, lb and oz conversion
- Counting function
- Percentage function
- Rechargeable battery operation
- Speedy, simple rectification
- RS232C output
- Dual power option
- Low battery indication
- 130mm stainless steel plate
- Dimensions (WxHxD): 210x94x268mm
- 120g capacity with 0.1g resolution
Product Information
- :
- Electronic Balance
- :
- 120g
- :
- 0.1g
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £123.92 (£148.70) | ( ) |
3+ | £115.09 (£138.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.