You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Torque Wrench for SMA Economic Connectors, 0.45Nm -
74"Z-0-0-79
- Manufacturer:
- HUBER+SUHNER HUBER+SUHNER
- Manufacturer Part No:
- 74"Z-0-0-79
- Order Code:
- TL23588
- Product Range
- -
- Technical Datasheet:
- 74"Z-0-0-79 Datasheet
Product Overview
- 8mm Drive Size: Suitable for a range of fasteners and delicate tasks
- 0.45Nm Torque Range: Ideal for precise torque control in sensitive applications
- Precision Calibration: Ensures accurate and consistent results for high-quality work
- Ergonomic Handle: Provides comfort and control for extended use
- Durable Construction: Built for long-lasting reliability and precision
Product Information
- :
- Wrench
- :
- -
- :
- 0.45N-m
- :
- 8mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.73 (£130.48) | ( ) |
3+ | £97.31 (£116.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.