You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Emergency Stop Pushbutton, Key Reset EN418 - 

1DE.01.03AB-POS

1DE.01.03AB-POS - Emergency Stop Pushbutton, Key Reset EN418

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
1DE.01.03AB-POS
Order Code:
PL11629
Product Range
1DE
Technical Datasheet:
1DE.01.03AB-POS   Datasheet
See all Technical Docs

Product Range Selector (1DE)

See all from this product range

Product Overview

  • Insulation resistance - 100MOhm @ 500VDC
  • IP rating: IP56
  • Unique snap on Din Rail and Flange brackets
  • Dust & waterproof for short-term submersion
  • 2 Contact blocks fitted as standard
  • Contact material - Silver Bifurcated and serrated
  • Operating Temperature -10 to 65°C
  • Contact rating - AC12 Resistive / AC15 Electromagnetic - 240V (3A) / 415V (1.5A)
  • Dimensions: 80x106x53mm

Product Information


:
SPST

:
On-Off

:
Screw

:
3A

:
240V

:
-

:
Mushroom

:
IP56

:
1DE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£22.49 ( £26.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.49 (£26.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.23 (£25.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --