You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon IP68-Rated Waterproof Cable Gland M20 13mm Black -
50620PASWSET
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- 50620PASWSET
- Order Code:
- CBBR4104
- Product Range
- -
- Technical Datasheet:
- 50620PASWSET Datasheet
Product Overview
- Water tight - IP68 rated
- Approved to EN50262
- Neoprene seal
- Colour: Black
- Easy to assemble
Product Information
- :
- M20
- :
- 8mm
- :
- 13mm
- :
- Nylon (Polyamide)
- :
- Black
- :
- IP68
- :
- -
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.77 (£0.92) | ( ) |
5+ | £0.73 (£0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.