You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole AC Rotary Isolator Switch, 240V AC, 20A -
DE1S.04.20AC
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DE1S.04.20AC
- Order Code:
- MC03001
- Product Range
- -
- Technical Datasheet:
- DE1S.04.20AC Datasheet
Product Overview
- IP66 Rated
- Silver Plated Alloy Contacts for High Reliability
- Highly Visible & Robust Housing
- 4-Pole Earth terminal Included
- Polycarbonate UL94V-0 Flame Retardant
- Captive Retained Cover Screws
- Can be Padlocked (padlock not included)
- Rated insulation voltage (Ui): 690V AC
- Rated Carry Current: 20A
- Rated operating current (A) AC-23A: 15A
- Rated operating current (A) AC-3: 11A
- Rated voltage: 240V / 440V
- Rated power control (kW) AC-23A: 3.7 / 5.5
- Rated power control (kW) AC-3: 2.7V / 3.7V
- UL-CSA: 240 / 440
- Motor Load (HP): 2 / 3
- Rated current within: 180A
- Dimensions: 98x80x145mm
Product Information
- :
- 4 Pole
- :
- 240V
- :
- 20A
- :
- IP66
- :
- Screw Fixing Mount
- :
- -
- :
- -
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.83 (£15.40) | ( ) |
3+ | £12.38 (£14.86) | ( ) |
5+ | £11.76 (£14.11) | ( ) |
10+ | £11.20 (£13.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.