You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole DC Isolator Switch, 32A - 

DE1S.04.32DC

DE1S.04.32DC - 4 Pole DC Isolator Switch, 32A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DE1S.04.32DC
Order Code:
MC03009
Product Range
-
Technical Datasheet:
DE1S.04.32DC   Datasheet
See all Technical Docs

Product Overview

  • IP66 Rated
  • Silver Plated Alloy Contacts for High Reliability
  • Highly Visible & Robust Housing
  • 4-Pole Earth terminal Included
  • Polycarbonate UL94V-0 Flame Retardant
  • Captive Retained Cover Screws
  • Can be Padlocked (padlock not included)
  • Rated insulation voltage (Ui): 1500V AC
  • Rated Carry Current: 32A
  • Rated impulse without voltage (Uimp): 8000V
  • Rated short-time with stand current (Icw) 2,4,6,8: 1000A
  • Rated short-time with stand current (Icw) 2H, 3H, 4H: 1700A
  • Rated short-time making capacity (Icm) 2,4,6,8: 1000A
  • Rated short-time making capacity (Icm) 2H, 3H, 4H: 1700A
  • Rated conditional short circuit current (lcc): 5000A
  • Maximum Fuse Size (gL(gG): 80A
  • Dimensions: 98x81x180mm

Product Information


:
4 Pole

:
-

:
32A

:
IP66

:
Screw Fixing Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock

2 more will be available week commencing 04/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£36.75 ( £44.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.75 (£44.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.50 (£42.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £33.70 (£40.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £32.09 (£38.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --