You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole AC Rotary Isolator Switch, 240V AC, 80A - 

DE1S.04.80AC

DE1S.04.80AC - 4 Pole AC Rotary Isolator Switch, 240V AC, 80A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DE1S.04.80AC
Order Code:
MC03006
Product Range
-
Technical Datasheet:
DE1S.04.80AC   Datasheet
See all Technical Docs

Product Overview

  • IP66 Rated
  • Silver Plated Alloy Contacts for High Reliability
  • Highly Visible & Robust Housing
  • 4-Pole Earth terminal Included
  • Polycarbonate UL94V-0 Flame Retardant
  • Captive Retained Cover Screws
  • Can be Padlocked (padlock not included)
  • Rated insulation voltage (Ui): 690V AC
  • Rated Carry Current: 80A
  • Rated operating current (A) AC-23A: 43A
  • Rated operating current (A) AC-3: 36A
  • Rated voltage: 240V / 440V
  • Rated power control (kW) AC-23A: 9 / 22
  • Rated power control (kW) AC-3: 8 / 18.5
  • UL-CSA: 240 / 440
  • Motor Load (HP): 10 / 20
  • Rated current within: 516A
  • Dimensions: 98x81x180mm

Product Information


:
4 Pole

:
240V

:
80A

:
IP66

:
Screw Fixing Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£30.98 ( £37.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.98 (£37.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £29.90 (£35.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.40 (£34.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.05 (£32.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --