You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Debox SL, 4-Pole Junction Box with Screwless Terminals -
DEBOX SL
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DEBOX SL
- Order Code:
- EN84962
- Product Range
- Hylec - Debox
- Also Known As:
- GTIN UPC EAN: 5060476840215
- Technical Datasheet:
- DEBOX SL Datasheet
Product Range Selector (Hylec - Debox)
See all from this product rangeProduct Overview
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with butterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Temperature range of -20°C to +85°C
Product Information
- :
- 4
- :
- 16A
- :
- IP20
- :
- Hylec - Debox
Technical Documents (1)
Also Known As
262 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.87 (£2.24) | ( ) |
10+ | £1.72 (£2.06) | ( ) |
20+ | £1.62 (£1.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.