You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Wall Mount Enclosure - 400x300x170mm -
DED004
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DED004
- Order Code:
- PL11379
- Also Known As:
- GTIN UPC EAN: 5050171067833
- Technical Datasheet:
- DED004 Datasheet
Product Overview
- Designed to meet protection and combustible standards IP65 and IK08
- Supplied complete with steel back plate
- Made from approved ABS-HB flame retardant plastic
- Comply with the following standards: EN 60439-1, EN 62208, CEI 23-48, CEI 23-49
- Perform within a temperature range of –20° to +85°
- Suitable for use in sea salt air conditions and dry dust environments
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 400mm
- :
- 300mm
- :
- 170mm
- :
- IP65
- :
- Grey
- :
- NEMA 4X
- :
- 15.75"
- :
- 11.81"
- :
- 6.69"
Technical Documents (1)
Also Known As
40 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 24/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
20 more will be available week commencing 24/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.96 (£67.15) | ( ) |
5+ | £53.79 (£64.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.