You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Steel Wall Mount Enclosure with 3 Year Corrosive Guarantee - 500x400x175mm -
DEDS0300
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DEDS0300
- Order Code:
- EN84951
- Product Range
- Hylec DEDS Steel Enclosures
Product Range Selector (Hylec DEDS Steel Enclosures)
See all from this product rangeProduct Overview
- Galvanised steel construction
- 2mm Galvanised steel back plate
- Gland plate with IP66 sealing gasket
- Housing and back plate guaranteed for 3 years against corrosion
- Lockable and supplied with metal key
- IK10 Impact rating
- Powder coated grey (RAL 7035) finish
- Stainless steel threaded studs
- Earth stud pre-wired from door to housing
- Supplied with galvanised wall mounting brackets
Product Information
- :
- Wall Mount
- :
- Steel
- :
- 500mm
- :
- 400mm
- :
- 175mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 19.69"
- :
- 15.75"
- :
- 6.89"
- :
- Hylec DEDS Steel Enclosures
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.61 (£97.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.